EAR00409

Embedded Artists
924-EAR00409
EAR00409

Mfr.:

Description:
Multiprotocol Modules 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,69 € 73,69 €
63,63 € 636,30 €
61,62 € 1 540,50 €
56,36 € 5 636,00 €

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz to 2.484 GHz
2.6 dBm
SPI
- 40 C
+ 85 C
802.11 a/b/g/n/ac/ax
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Data Rate: 601 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EAR00409 2EL M.2 Module

Embedded Artists EAR00409 2EL M.2 Module is a drop-in, certified solution that utilizes the NXP IW612 chipset. The EAR00409 features Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy (LE), and IEEE802.15.4 communication. The device offers a modular and flexible approach to evaluating different Wi-Fi/BT applications. The Embedded Artists EAR00409 2EL M.2 module is supported by Embedded Artists' developer's kits for i.MX 8/9 development, including advanced debugging aid on carrier boards.