ESP32-S3-WROOM-2-N32R16V

Espressif Systems
356-SP32S3WM2N32R16V
ESP32-S3-WROOM-2-N32R16V

Mfr.:

Description:
Multiprotocol Modules ESP32-S3-WROOM-2 is based on ESP32-S3R16V, with flash memory of Octal 32 MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 523

Stock:
3 523
Can Dispatch Immediately
On Order:
1 300
Expected 23/02/2026
7 800
1 950
Expected 25/02/2026
1 300
Expected 17/03/2026
1 300
Expected 02/04/2026
1 950
Expected 13/04/2026
1 300
Expected 20/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
8,52 € 85,20 €
8,08 € 202,00 €
7,46 € 746,00 €
7,03 € 1 757,50 €
Full Reel (Order in multiples of 650)
6,84 € 4 446,00 €
6,59 € 8 567,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.412 GHz to 2.484 GHz
SPI
3 V
3.6 V
- 40 C
+ 65 C
25.5 mm x 18 mm x 3.1 mm
Bluetooth
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Current: 500 mA
Operating Supply Voltage: 3 V to 3.6 V
Product: Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: 98.2 dBm
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-S3-WROOM-2 Multiprotocol Module

Espressif Systems ESP32-S3-WROOM-2 Multiprotocol Module is a powerful and generic Wi-Fi® + BLUETOOTH® LE module. This module is based on ESP32-S3R16V, with flash memory of octal 32MB and PSRAM memory of 16MB. The ESP32-S3-WROOM-2 module includes an onboard PCB antenna and ESP32-S3R8V or ESP32-S3R16V SoC embedded. This module provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-2 module operates within the -40°C to 65°C ambient temperature range and is RoHS/REACH compliant. This module is used in smart homes, industrial automation, USB devices, image recognition, audio devices, and generic low-power IoT data loggers.