ESP32-SOLO-1(M113SH3200PH3Q0)

Espressif Systems
356-ESP32-SOLO-1
ESP32-SOLO-1(M113SH3200PH3Q0)

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
3,31 € 2 151,50 €
3,11 € 4 043,00 €

Similar Product

Espressif Systems ESP32-WROOM-32E-N4
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32
2.4 GHz
20 dBm
I2C, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
External
18 mm x 25.5 mm x 3.1 mm
Bluetooth 4.2
802.11 b/g/n
Reel
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 8,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629901
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-SOLO-1 Wireless Module

Espressif ESP32-SOLO-1 Wireless Module is a powerful, generic Wi-Fi+BT+BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding.