WS2118-00

Jorjin
322-WS2118-00
WS2118-00

Mfr.:

Description:
Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 144

Stock:
2 144 Can Dispatch Immediately
Quantities greater than 2144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,30 € 13,30 €
11,58 € 115,80 €
10,98 € 274,50 €
10,60 € 530,00 €
10,10 € 1 010,00 €
9,46 € 2 365,00 €
Full Reel (Order in multiples of 550)
8,11 € 4 460,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Multiprotocol Modules
RoHS:  
860 MHz to 943 MHz
8 dBm, 16 dBm
I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
u.FL
22 mm x 24 mm x 2.8 mm
Bluetooth 4.2
Sub GHz
Reel
Cut Tape
MouseReel
Brand: Jorjin
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 550
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WS211x LPWAN Sigfox BLE Modules

Jorjin Technologies WS211x LPWAN Sigfox BLE Modules are Sigfox-certified dual-mode (sub-1GHz and BLUETOOTH® low energy) ultra-low-power wireless MCI) modules. The global roaming ‘monarch’ module WS2116 series is embedded with ST BlueNRG-2.