LBEE5XV2BZ-883

Murata Electronics
81-LBEE5XV2BZ-883
LBEE5XV2BZ-883

Mfr.:

Description:
Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1 933

Stock:
1 933 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1933 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,14 € 19,14 €
16,70 € 167,00 €
15,85 € 396,25 €
14,68 € 1 468,00 €
13,98 € 3 495,00 €
13,49 € 6 745,00 €
Full Reel (Order in multiples of 1000)
13,41 € 13 410,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2BZ
2.4 GHz, 5 GHz
SDIO Interface, HCI
3 V
4.8 V
- 40 C
+ 85 C
u.FL
11.4 mm x 8.9 mm x 1.4 mm
Bluetooth 5.2
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8, 3.3
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ)

Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ) supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO + Bluetooth 5.2 BR/EDR/LE, up to an 866Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data, while the WLAN section supports the SDIO v3.0 interface. This small, high-performance module is based on the Infineon CYW54590 combo chipset, which ensures the WLAN and Bluetooth collaboration is optimized for maximum performance. Murata Type 2BZ Wi-Fi + BLUETOOTH Module comes in a surface-mount package with an 11.4mm x 8.9mm footprint and 1.4mm maximum height. This small form factor is ideal for size- and power-sensitive applications such as the Internet of Things (IoT), handheld wireless systems, gateways, and more. The module is also suitable for industrial applications with an operating temperature of up to +85C.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.