LBUA2ZZ2DK-882

Murata Electronics
81-LBUA2ZZ2DK-882
LBUA2ZZ2DK-882

Mfr.:

Description:
Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 124

Stock:
124
Can Dispatch Immediately
On Order:
1 000
Expected 20/10/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 18,81 €
16,40 € 164,00 €
15,57 € 389,25 €
14,42 € 1 442,00 €
13,10 € 3 275,00 €
Full Reel (Order in multiples of 500)
12,81 € 6 405,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2DK
6.25 GHz to 8.25 GHz
I2C, SPI, USART
1.9 V
3.6 V
- 30 C
+ 85 C
19.6 mm x 18.2 mm x 2.3 mm
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Combo Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A991.b.4.b

Type 2DK UWB/BLUETOOTH® LE Combo Module

Murata Type 2DK UWB/BLUETOOTH® LE Combo Module (LBUA2ZZ2DK-882) is a Type 2DK all-in-one Ultra-Wide Band (UWB) + BLUETOOTH LE combo module. The module integrates an NXP Trimension™ SR040 UWB Chipset, NXP QN9090 Bluetooth® LE + MCU chipset, onboard antenna, and peripheral components. LBUA2ZZ2DK-882 offers low power consumption to support coin-cell battery operation and general IoT devices.