EG21GGB-128-SGNS

Quectel
277-EG21GGB-128-SGNS
EG21GGB-128-SGNS

Mfr.:

Description:
Multiprotocol Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Global

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,32 € 55,32 €
48,55 € 485,50 €
46,20 € 1 155,00 €
42,99 € 4 299,00 €
Full Reel (Order in multiples of 250)
41,03 € 10 257,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
33 dBm
ADC, I2C, PCM, SD Card, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
Pad
32 mm x 29 mm x 2.4 mm
LTE Cat 1
GNSS
Reel
Cut Tape
Brand: Quectel
Data Rate: 5 Mb/s, 10 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 1
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 5,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

4G IoT Modules

Quectel Wireless Solutions 4G IoT Modules are cost-effective, with lower-power LTE connectivity optimized for machine-to-machine (M2M), broadband, and IoT applications. The 4G IoT Modules support Qualcomm® IZat™ location technology Gen8C Lite (GPS, GLONASS, BeiDou/Compass, Galileo, and QZSS).