KG100SABMD

Quectel
277-KG100SABMD
KG100SABMD

Mfr.:

Description:
Multiprotocol Modules Amazon Sidewalk IoT module (US version only)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,09 € 80,90 €
7,66 € 191,50 €
7,08 € 708,00 €
6,73 € 1 682,50 €
Full Reel (Order in multiples of 500)
6,20 € 3 100,00 €
6,13 € 6 130,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
I2C, SPI, UART
1.8 V
3.3 V
- 40 C
+ 85 C
15 mm x 15 mm x 2.25 mm
BLE 5.1
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex-M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 1 MB
Modulation: FSK
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

KG100S Amazon Sidewalk Modules

Quectel KG100S Amazon Sidewalk Modules are low-power, cost-effective wireless modules for Amazon Sidewalk applications. Amazon Sidewalk is a secure community network that uses Amazon Sidewalk Bridges, such as compatible Amazon Echo and Ring devices, to provide cloud connectivity for Internet of Things (IoT) devices. Amazon Sidewalk enables low-bandwidth and long-range connectivity at home and beyond using BLUETOOTH® LE for short-distance communication and LoRa and FSK radio protocols at 900MHz frequencies to cover longer distances. Quectel KG100S has an energy-friendly microcontroller with a high-performance 2.4GHz radio transceiver for BLE, and a built-in long-range low-power Sub-1GHz CSS and FSK transceiver. A compact profile of 15.0mm × 15.0mm × 2.25mm and LGA form factor ensure that it can be easily embedded into size-constrained applications and provide reliable connectivity with these applications. Quectel KG100S Amazon Sidewalk Modules integrate all the hardware and software resources required for Amazon Sidewalk applications. It is suitable for low-flow control, data acquisition applications such as home intelligent terminals, and industrial applications.