MC60ECB-04-BLE

Quectel
277-MC60ECB-04-BLE
MC60ECB-04-BLE

Mfr.:

Description:
Multiprotocol Modules GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,43 € 18,43 €
16,05 € 160,50 €
15,23 € 380,75 €
14,10 € 1 410,00 €
Full Reel (Order in multiples of 250)
13,36 € 3 340,00 €
12,97 € 6 485,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
1.561 GHz, 1.575 GHz, 1.602 GHz
2 W
Audio, Bluetooth, PCM, SD Card, UART
3.3 V
4.6 V
- 35 C
+ 75 C
18.7 mm x 16 mm x 2.1 mm
Bluetooth 3.0
GSM/GPRS
GNSS
Reel
Cut Tape
Acquisition Sensitivity: - 149 dBm
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 85.6 kb/s
Moisture Sensitive: Yes
Product: Bluetooth, GSM/GPRS, GNSS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
5A991

2G Modules

Quectel Wireless Solutions 2G Modules feature a compact size, ultra-low power consumption, and extended temperature range. The highly compact, low power 2G Modules offer a low profile and small size with surface mounted technology, allowing easy embedding into low-volume applications. The Quectel 2G Modules provide many excellent features and are ideal for a wide variety of applications.