SX-SDMAX-2530C-SP

Silex Technology
702-SXSDMAX-2530C-SP
SX-SDMAX-2530C-SP

Mfr.:

Description:
Multiprotocol Modules [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,17 € 47,17 €
43,54 € 435,40 €
39,91 € 997,75 €
36,89 € 3 689,00 €
35,08 € 8 770,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-SDMAX
2.4 GHz/5 GHz
Bluetooth, WiFi, UART
3.14 V
3.46 V
- 40 C
+ 85 C
24 mm x 24 mm x 4.45 mm
Bulk
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: SDIO Modules
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000
ECCN:
5A992.C

SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules

Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.