MAYA-W386-00B

u-blox
377-MAYA-W386-00B
MAYA-W386-00B

Mfr.:

Description:
Multiprotocol Modules CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
8,83 € 88,30 €
Full Reel (Order in multiples of 500)
8,83 € 4 415,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
18 dBm
- 40 C
+ 85 C
14.3 mm x 10.4 mm x 1.9 mm
Bluetooth 5.4
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
Brand: u-blox
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 VDC, 3.3 VDC
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 5.4
Product Type: Multiprotocol Modules
Security: AES, WPA2, WPA3, WPAI
Sensitivity: - 94 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MAYA-W3 Wi-Fi 6/6E & BLUETOOTH® 5.4 Modules

u-blox MAYA-W3 Wi-Fi 6/6E and BLUETOOTH® 5.4 Modules are host-based modules designed, built, and tested to meet various industrial applications' high reliability and quality requirements. These applications include smart manufacturing, tracking and telematics, building automation, professional appliances, healthcare, and EV charging infrastructures. MAYA-W3 modules provide SISO Wi-Fi 6/6E operation with 20MHz channel width, improved network availability in dense Wi-Fi environments, and MU-MIMO. The modules can work as an access point, station, P2P connection, or a combination of these. MAYA-W3 supports Bluetooth Low Energy 5.4, including using isochronous channels for LE Audio.