NORA-W101-00B

u-blox
377-NORA-W101-00B
NORA-W101-00B

Mfr.:

Description:
Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 719

Stock:
4 719 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
4,39 € 43,90 €
Full Reel (Order in multiples of 500)
4,39 € 2 195,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
NORA-W10
2.4 GHz
18 dBm
CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
10.4 mm x 14.3 mm x 1.8 mm
Bluetooth 5.0
Reel
Cut Tape
Brand: u-blox
Core: MCU
Data Rate: 150 Mbps
Description/Function: Stand-alone multiradio modules
Features: Powerful wireless MCU with enhanced security
Modulation: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 40 Channels
Product Type: Multiprotocol Modules
Sensitivity: - 96 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Multiprotocol Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NORA-W10 Stand-Alone Multiradio Modules

u-blox NORA-W10 Stand-Alone Multiradio Modules have a 32-bit, dual-core microcontroller unit (MCU) and a radio for wireless communication. The u-blox radio supports 802.11b/g/n Wi-Fi in the 2.4GHz ISM band and BLUETOOTH® Low Energy (LE) v5.0 communications. The BLUETOOTH® LE subsystem supports advertisement extensions and long-range through coded PHY.