114993106

Seeed Studio
713-114993106
114993106

Mfr.:

Description:
Multiprotocol Modules SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,44 € 27,44 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiprotocol Modules
RoHS:  
SenseCAP
4.7 VDC
5.5 VDC
- 20 C
+ 60 C
85 mm x 55 mm x 6.5 mm
GPS, GLONASS, Galileo, BeiDou, QZSS
Brand: Seeed Studio
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: LoRaWAN Tracker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SenseCAP T1000 LoRaWAN Trackers

Seeed Studio SenseCAP T1000 LoRaWAN Trackers use GNSS / Wi-Fi® / BLUETOOTH® for precise indoor and outdoor location tracking. T1000 employs BLE and Wi-Fi for pinpoint indoor positioning and uses GNSS technologies, including GPS, Beidou, Galileo, and GLONASS for precise outdoor tracking. Measuring 85mm x 55mm x 6.5mm, the trackers easily slip into envelope-like spaces and assure reliable tracking across various applications. The devices deliver precise positioning across vast areas, even in harsh remote environments.