Reel Multiprotocol Modules

Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2/EGPRS + GNSS (w/o WWAN concurrency), no VoLTE Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS Reel
Quectel Multiprotocol Modules 5G R17 Redcap, 5G SA only, LTE CAT4, LGA FF, Global version
Non-Stocked
Min.: 250
Mult.: 250
: 250

PCIe, USB 2.0 3.3 V 4.3 V - 30 C + 75 C 32 mm x 29 mm x 2.4 mm 5G BDS, Galileo, GLONASS, GPS, QZSS Reel
Quectel Multiprotocol Modules 5G Sub-6, w/o 8RX
Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 44 mm x 41 mm x 2.75 mm 5G GNSS Reel
Quectel Multiprotocol Modules 5G mmWave, Dual SDR solution,8+8 MCP
Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
: 200

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 48 mm x 45 mm x 2.85 mm 5G GNSS Reel
Quectel Multiprotocol Modules EAU >2000pcs Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 LTE Cat 6 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules EAU >2000pcs
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 LTE Cat 6 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules EAU >2000pcs Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 44 mm x 43 mm x 2.85 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 LTE Cat 6 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules EAU >2000pcs Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules Global version, 2+16GB eMCP memory(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules Longevity till 2027, Recommended to move to SC200E with discrete memory for better pricing and longevity(EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel
Quectel Multiprotocol Modules CPU: 2 + 6 Kyro CPU, GPU: Adreno 613, Wi-Fi: 2 2 11ax DBS; Bluetooth 5.2, Modem: 5G Sub 6/ LTE Cat 16, GNSS: L1 Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80
: 80

2.4 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 LTE Cat 15 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules (EAU >2000pcs) Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

2.4 GHz, 5 GHz, 6 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 LTE Cat 15 BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules (EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

Reel
Quectel Multiprotocol Modules No connectivity
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 46 mm x 42 mm x 2.95 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules No connectivity(EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 46 mm x 42 mm x 2.95 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules No connectivity(EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 46 mm x 42 mm x 2.95 mm Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules 8+128GB, Wi-Fi 7, no cellular, with Ethernet(EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

Reel
Quectel Multiprotocol Modules 12+256GB, Wi-Fi 7, no cellular, with Ethernet(EAU >2000pcs) (Do not promote)
Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 80
: 80

Reel
Quectel Multiprotocol Modules SG150H-AU 256MB+512MB (EAU >2000pcs)
Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 200
: 200

Reel