RF Modules

 RF Modules
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
Min.: 1
Mult.: 1
2.4 GHz
Siemens 6GK57631AL003AB0
Siemens RF Modules SCALANCE WUM763-1 (US) 1In Stock
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Altech RF Modules Wireless PB Transmiter 5In Stock
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Siemens RF Modules SCALANCE W721-1 RJ45
1In Stock
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Wurth Elektronik RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV
350In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole
91In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Telink RF Modules B80 Dongle 5In Stock
Min.: 1
Mult.: 1

USB Dongles
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band
6In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 441In Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310
350In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, North America
87In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 407In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 12In Stock
Min.: 1
Mult.: 1

ZX76-65G-30 0 C + 50 C Tray
M5Stack RF Modules LoRaWAN Unit US915 (STM32WLE5) w/ Antenna
79In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 178In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 454In Stock
Min.: 1
Mult.: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 1 012In Stock
Min.: 1
Mult.: 1

RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C IPEX 11 mm x 6 mm x 2.95 mm
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz
4In Stock
8On Order
Min.: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm 13In Stock
50Expected 23/11/2026
Min.: 1
Mult.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Rosenberger RF Modules RoProxCon - SoM 177In Stock
712On Order
Min.: 1
Mult.: 1

Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
78In Stock
Min.: 1
Mult.: 1

ConnectCore MP1
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount 36In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole 79In Stock
150On Order
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, U.FL Antenna, MMT 250In Stock
1 080On Order
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray