Tray RF Modules

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount
50In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL connector, Through Hole
172In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT
156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 36In Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 24In Stock
Min.: 1
Mult.: 1

ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 100 - 50000 MHz, 50 Ohm 6In Stock
Min.: 1
Mult.: 1

ZX76 0 C + 50 C Tray
RFbeam RF Modules 24GHz digital multi target tracking radar 27In Stock
Min.: 1
Mult.: 1

K-MDx 15 dBm UART 3.2 V 5.5 V 72 mA 72 mA - 40 C + 85 C Tray
RFbeam RF Modules 24GHz digital single target tracking radar 18In Stock
42On Order
Min.: 1
Mult.: 1

K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
Mini-Circuits RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm
65On Order
Min.: 1
Mult.: 1

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6
360Expected 16/06/2026
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 6000 MHz, 50ohm
19On Order
Min.: 1
Mult.: 1

ZJL RF Amplifiers 20 MHz to 6 GHz 10 dBm - 40 C + 75 C 25.4 mm x 19.05 mm x 15.49 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB
74On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
67On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved
240Expected 24/06/2027
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 ma - 40 C + 85 C u.FL Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
360Expected 10/08/2026
Min.: 1
Mult.: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India
360Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 10/08/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray