BP35C0

ROHM Semiconductor
755-BP35C0
BP35C0

Mfr.:

Description:
Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BP35
920 MHz
13 dBm
UART
2.6 V
3.6 V
45 mA
25 mA
- 30 C
+ 85 C
Pin
19 mm x 15 mm x 3 mm
Sub GHz
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.6 V to 3.6 V
Product Type: Sub-GHz Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

USHTS:
8542390090
ECCN:
5A991.g

BP35A1 & BP35C0 Wi-SUN Low Power Radio Modules

ROHM Semiconductor BP35A1 and BP35C0 Wi-SUN Specified Low Power Radio Modules are 920MHz specified wireless modules that are compatible with the Wireless Smart Utility Network (Wi-SUN). The Wi-SUN is an international wireless communication standard that is optimized for smart communities. The low-power modules come with a built-in 32-bit high-power microcontroller ideal for embedding in various HEMS devices. These modules feature pre-adjusted transmitting power, a built-in antenna, MAC address, and industry-leading receiver sensitivity.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.