XB24CDMPIT-001

Digi
888-XB24CDMPIT-001
XB24CDMPIT-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, TH, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,22 € 25,22 €

Similar Product

Digi XB3-24Z8PT-J
Digi
Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, TH MT

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
45 mA
31 mA
3.1 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
Antenna Connector Type: PCB
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 2.761 cm x 2.438 cm
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: XBee
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

XBee DigiMesh S2C 2.4 RF Modules

Digi XBee DigiMesh S2C 2.4 RF Modules provide wireless connectivity to electronic devices using a globally deployable 2.4GHz transceiver. These modules use the innovative DigiMesh networking protocol. This peer-to-peer mesh network offers added network stability through self-healing and dense network operation, extending the operational life of battery-dependent networks.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.