459-0080

Deltron
400-4589
459-0080

Mfr.:

Description:
Enclosures, Boxes & Cases DIECAST 8.7X5.7X4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
42,35 € 211,75 €
38,17 € 381,70 €
38,04 € 1 141,20 €
37,43 € 1 871,50 €
37,08 € 3 708,00 €
37,07 € 7 414,00 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Diecast Aluminum
Natural
Natural
223 mm
147 mm
106 mm
IP54
Brand: Deltron
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Features: Light Weight, Excellent Screening against EMI/RFI, Ideal Housing
Housing Colour: Unfinished
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
7612909000
USHTS:
7616995190
ECCN:
EAR99

Aluminum Enclosures

Deltron Aluminum Enclosures offers an extensive range of aluminum die cast enclosures. These enclosures are ideal for housing electronic components and circuits because of their tight fitting lids.