013002000100

Industrial Shields
244-013002000100
013002000100

Mfr.:

Description:
I/O Controllers PLC 10 I/O's Digital Module with CPU ESP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,98 € 181,98 €
161,16 € 1 611,60 €
152,24 € 3 806,00 €
145,77 € 7 288,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: I/O Controllers
RoHS:  
10 Output
Digital
Digital
100 mm x 45 mm x 115 mm
10 Input
Brand: Industrial Shields
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8537103000
ECCN:
EAR99

10 I/Os PLCs with ESP32

Industrial Shields 10 I/Os Programmable Logic Controllers (PLCs) with ESP32 operate from 12VDC to 24VDC input voltage range and offer 220VDC digital isolated output. These modules feature polarity protection and fuse protection. The series does not support reverse polarity. Specifications include 30W rated power, 240MHz external and 8MHz internal clock speed, and 4MB external flash memory. Industrial Shields 10 I/Os PLCs support RS485, Ethernet, Wi-Fi®, and BLUETOOTH® communications. Other features include instant connection and programming through USB, wireless connectivity, and flexible primary or secondary configuration. Typical applications include elevator control, alarms, product lines, full HVAC solutions, and more.