88974163

Crouzet
874-88974163
88974163

Mfr.:

Description:
Logic Controllers M3 CUSTOM XD26 1 00 240VACEXPAN RLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
398,76 € 398,76 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Logic Controllers
RoHS:  
M3 Smart
Logic Controllers
Expandable Range
DIN Rail Mount
Digital
LCD Display
Relay
124.6 mm x 90 mm x 58 mm
Memory back-up using EEPROM or battery
Brand: Crouzet
Number of Inputs: 16
Number of Outputs: 10
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Tradename: Millenium 3
Unit Weight: 449,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
CNHTS:
8542319090
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99

Millenium 3 Smart Logic Controllers

Crouzet Millenium 3 Smart Logic Controllers are programmable logic controllers which enable the control and monitoring of machines or automation installations with up to 50 I/O. Dedicated function blocks provide easy implementation of application-specific solutions.