ADAM-5630E-AE

Advantech
923-ADAM-5630E-AE
ADAM-5630E-AE

Mfr.:

Description:
PLC Controllers 8-slot Edge Intelligent DAQ controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
551,26 € 551,26 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Edge Intelligent DAQ Controller
8 Input
8 Output
DIN Rail Mount
30 VDC
10 VDC
- 40 C
+ 70 C
355 mm x 75 mm x 100 mm
Analogue / Digital: Digital
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 2,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537101190
USHTS:
8517620090
ECCN:
4A994

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

ADAM-5630 Edge Intelligent DAQ Controller

Advantech ADAM-5630 Edge Intelligent DAQ Controller supports Modbus/RTU, Modbus/TCP Master, and Slave function libraries. The Advantech ADAM-5630 also supports a Web server for I/O configuration and monitoring. It has a built-in real-time clock, a watchdog timer, and one micro SD slot expansion for data storage.