6ES71484PC000HA0

Siemens
982-6ES71484PC000HA0
6ES71484PC000HA0

Mfr.:

Description:
PLC Controllers POWER SUPPLY, ET200PRO 24V/8A,IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
810,43 € 810,43 €
764,98 € 7 649,80 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: PLC Controllers
RoHS:  
3-Phase AC
1 Output
DIN Rail Mount
480 VAC
400 VAC
ET200 PRO
- 25 C
+ 55 C
Analogue / Digital: Analog
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: SIMATIC
Part # Aliases: 6ES7148-4PC00-0HA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540

SIMATIC ET 200pro IP65/67 Distributed I/O System

Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System is a multi-functional I/O system with an IP65/67 degree of protection. This Siemens I/O system is ideal for a wide variety of industries, especially where a detailed modular structure is demanded in harsh environments directly at the machine. The ET 200pro provides maximum flexibility to respond quickly to automation requirements. The modular design allows the ET 200pro to be installed directly on the machine without a control cabinet. The robust design also allows the system to withstand increased mechanical loads. The high-performance system includes available safety-integrated functionalities.