AFP4C

Panasonic Industrial Automation
658-AFP4C
AFP4C

Mfr.:

Description:
Gateways FP-I4C Industry 4.0 Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
705,20 € 705,20 €
634,68 € 6 346,80 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Gateways
2 Port
RS232, RS232/RS485, Ethernet, USB, Digital Inputs
21.6 VDC
26.4 VDC
0 C
+ 55 C
Brand: Panasonic Industrial Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Industry 4.0 Communicator
Dimensions: 90 mm x 60 mm x 25 mm
Flash: 2.4 GB
IP Rating: IP20
Memory Type: Flash
Operating Supply Current: 75 mA
Power Consumption: 1.8 W
Product Type: Gateways
RAM: 496 MB
Security: Network
Series: FP-I4C
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
PANASONIC