RUT271000000

Teltonika
236-RUT271000000
RUT271000000

Mfr.:

Description:
Routers Cellular Router. Redcap 5G router, SA. 4G CAT4, WIFI 2.4ghz, 2 x Ethernet, 1 x SIM. Regions: Global. PSU: Global

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 11/02/2026
55
5
Expected 20/02/2026
10
Expected 06/03/2026
40
Expected 31/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,23 € 253,23 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Cellular Routers
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 25 mm x 74 mm
IP Rating: IP30
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 4G
RAM: 128 MB
Series: RUT271
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10

RUT271 Redcap 5 G Router

Teltonika RUT271 Redcap 5G Router is designed to bridge the gap between 4G and full-capacity 5G. This industrial-grade router supports SA architecture and can wirelessly support up to 50 end devices. The RUT271 Redcap 5G router supports Wi-Fi® and is backward compatible with 4G LTE Cat 4. This router is equipped with WAN failover and two 10/100 RJ45 ports. The RUT271 5G router features 128MB and DDR2 RAM, 802.11b/g/n (Wi-Fi 4), Access Point (AP), and Station (STA) wireless mode, and up to 50 simultaneous connections. This router is IP30-rated and complies with CE, FCC, ISED, CB, and WEEE regulations. The RUT271 Redcap 5G router is ideal for tight-space applications.