Series 45 Switches & Indicators

EAO Series 45 Switches and Indicators combines a vast array of machine operating functions with outstanding technical properties. These rugged devices are rated up to IP69K and are easy to assemble and use. Penetration by dust and liquids is prevented even under the most adverse conditions. The Series 45 products from EAO provide a long service life (up to 10m switching cycles, depending on function) and are resistant to aggressive cleaning agents, oils, dyes, and other chemical substances.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Illuminated Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Button Size Panel Cutout IP Rating
EAO Emergency Stop Switches / E-Stop Switches E-Stop Twist 10A 1NC On-Off ScrwTrm IP69K 3In Stock
Min.: 1
Mult.: 1

Twist-to-Release Non-Illuminated 1 NC ON - (OFF) 10 A 500 VAC 500 VDC Panel Mount Screw 40 mm 22.3 mm IP66, IP67, IP69
EAO Emergency Stop Switches / E-Stop Switches E-stop Twist 10A 1NC Sprng Trm IP69K 7In Stock
Min.: 1
Mult.: 1

Twist-to-Release Non-Illuminated 1 NC ON - (OFF) 10 A 500 VAC 500 VDC Panel Mount Spring Terminal 40 mm 22.3 mm IP66, IP67, IP69
EAO Emergency Stop Switches / E-Stop Switches E-Stop Pull 10A 1NC On-Off ScrwTrm IP69K Non-Stocked
Min.: 1
Mult.: 1

Pull to Release Non-Illuminated 1 NC ON - (OFF) 10 A 500 VAC 500 VDC Panel Mount Screw 40 mm 22.3 mm IP66, IP67, IP69