AFBR-S10PS010Z

Broadcom / Avago
630-AFBR-S10PS010Z
AFBR-S10PS010Z

Mfr.:

Description:
Fibre Optic Sensors Point sensor for Optical Arc Flash Dt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
200
Expected 28/05/2026
200
Expected 01/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
28,23 € 141,15 €
23,93 € 239,30 €
23,41 € 585,25 €
22,51 € 1 125,50 €
20,73 € 2 073,00 €
20,37 € 4 074,00 €
20,36 € 10 180,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Sensors
RoHS:  
Light
Brand: Broadcom / Avago
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Product Type: Fiber Optic Sensors
Series: AFBR
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Optical Point Sensor
Unit Weight: 2,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
8517690000
ECCN:
EAR99

Arc Flash Detection Point Sensor & Connector

Broadcom Arc Flash Detection Point Sensor and Connector are part of a comprehensive arc flash detection portfolio. This sensor and connector in combination with the AFBR-S10TR001Z transceiver are used for the detection of arc flash events. The AFBR-S10PS010Z point sensor captures the light and feeds it into a Plastic Optical Fiber (POF). This sensor features self-supervision functionality with an inbuilt coupling between two fibers. The AFBR-S10PS011Z miniature connector is used to connect a duplex POF cable to the point sensor. The AFBR-S10PS010Z special POF-based sensor is designed to avoid any galvanic contact between the arc flash area and the detection electronics.

FEATURED PRODUCTS
BROADCOM LIMITED