40 Mb/s High Speed Optocouplers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 20MBd 3750Vrms 681In Stock
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 1 Channel 40 Mb/s 2500 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 3 V 25 mA 40 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 1 916In Stock
4 150Expected 23/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 1 304In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed 1In Stock
32Expected 16/07/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 402In Stock
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA 174In Stock
1 050Expected 06/07/2026
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA 31In Stock
1 700On Order
Min.: 1
Mult.: 1

SMD/SMT DIP-8 Gull Wing 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed 4In Stock
Min.: 1
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA
1 486On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA
989Expected 10/07/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 32
Mult.: 1

Through Hole CDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5400
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5430
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 29
Mult.: 1

SMD/SMT LCCC-20 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957 Tube
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962