ams OSRAM Phototransistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Phototransistors PHOTOTRANSISTOR 625In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 314 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 361In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 314 FA
ams OSRAM Phototransistors RADIAL T1 3/4 PHOTOTRANSISTOR Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

T-1 3/4 870 nm 50 mA 70 V 200 nA 10 us, 12 us 10 us, 12 us 200 mW - 40 C + 100 C