Tube High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 1 865In Stock
4 000Expected 19/03/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 35 us 10 us 5 V 50 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers Darlington 100KBd Transistor Output 2 969In Stock
4 000Expected 17/06/2026
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 100 kb/s 5000 Vrms Photodarlington 1600 % 1.6 mA 1.1 V 60 us 25 us 5 V 50 mA 100 mW - 40 C + 85 C Tube