Tube Transistor Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocplr Phototrans 4-CHNL 2 896In Stock
2 450Expected 08/06/2026
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 5000 Vrms Phototransistor 50 % 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 4 us 3 us 6 V 170 mW - 25 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler AC in 4-CHNL Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 25

PDIP-16 4 Channel 5000 Vrms NPN Phototransistor 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Tube