Transistor Output Optocouplers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
LITEON Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN
6 000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Reel
LITEON Transistor Output Optocouplers Optocoupler Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 1 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Reel
LITEON Transistor Output Optocouplers Optocoupler Phototransistor Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 25

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 mA 1.4 V 300 V 50 mA 300 mV 10 us 12 us 6 V 200 mW - 25 C + 100 C Tube
LITEON Transistor Output Optocouplers P/C LTV-217-A-V-G STD. TYPE VDE Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000
SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel