U078-D

M5Stack
170-U078-D
U078-D

Mfr.:

Description:
Cameras & Camera Modules Is a high-efficiency AI recognition module using Sigmstar SSD202D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 18/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
AI Cameras
UART, USB
high-efficiency AI recognition module launched by M5Stack
5 V
0 C
+ 60 C
40 mm x 24 mm x 18.5 mm
Brand: M5Stack
Installed RAM: 128 MB
Memory Type: DDR3
Operating Supply Current: 500 mA
Series: CAMERA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
5A992.C

UnitV2 AI Camera

M5Stack UnitV2 AI Camera is a stand-alone, Linux-based 1080p camera optimized for Edge Computing. The UnitV2 AI Camera is powered by an onboard Arm Cortex-A7 Dual-Core 1.2GHz SoC (System-on-Chip) and includes 128MB DDR3 memory, 512MB NAND Flash, 2.4GHz Wi-Fi®, and an integrated cooling fan. The UnitV2 integrates multiple ready-to-use AI recognition applications, such as Face Recognition, Object Tracking, Color Tracker, Shape Detector, and Barcode Detector. A built-in USB LAN allows it to easily connect to a PC, automatically establishing a network connection. The UnitV2 can also be connected and debugged via Wi-Fi.