SC0818

Raspberry Pi
358-SC0818
SC0818

Mfr.:

Description:
Cameras & Camera Modules Raspberry Pi HQ Camera

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
RAW, COMP8
0 C
+ 50 C
Brand: Raspberry Pi
Series: Raspberry Pi Camera
Factory Pack Quantity: 90
Subcategory: Cameras & Accessories
Part # Aliases: RPI-HQ-CAMERA 101990642 SEN-16760 4561 SC1220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

HQ (High Quality) Camera & C-/CS- Mount Lenses

Raspberry Pi HQ (High Quality) Camera and C-/CS- Mount Lenses provide a high resolution (12 megapixels) and high sensitivity alternative to the Camera Module 2. The device features a circuit board with an IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, a C- to CS-mount adapter, and a milled aluminum lens mount with an integrated tripod mount and focus adjustment ring. The HQ Camera is designed to work with the interchangeable C- and CS-mount form factor lenses and can accommodate other lens form factors using third-party lens adapters. The Raspberry Pi HQ (High Quality) Camera is compatible with Raspberry Pi 1 Model B computers and onwards.