SLR343EN4T3F

ROHM Semiconductor
755-SLR343EN4T3F
SLR343EN4T3F

Mfr.:

Description:
Single Colour LEDs LED, Green, 120mW, 20mA, 3.2V, Circular, Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 856

Stock:
4 856 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,972 € 9,72 €
0,736 € 73,60 €
0,63 € 315,00 €
0,595 € 595,00 €
0,567 € 1 134,00 €
0,535 € 2 140,00 €
0,515 € 5 150,00 €
24 000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
525 nm
Green
20 mA
3.2 V
120 mW
Colorless
3.1 mm
Round
Water Clear
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 5.4 mm
Luminous Intensity: 2200 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Part # Aliases: SLR343EN4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

SLR-343x/SLR343x Circular LEDs

ROHM SLR-343x/SLR343x Circular LEDs lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.