A157

M5Stack
170-A157
A157

Mfr.:

Description:
Cameras & Camera Modules Camera Module 8MP for LLM630Kit(sc850sL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Expected 09/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
MIPI
60 fps
- 30 C
+ 85 C
33.9 mm x 28 mm x 23.5 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 27,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

A157 CamModule SC850SL Camera Module

M5Stack A157 CamModule SC850SL Camera Module is a high-performance 8MP camera module designed for AI vision applications. This module features the SmartSens SC850SL CMOS sensor and 4K video capture to deliver exceptional image quality even in low-light conditions. The A157 CamModule SC850SL module connects via a 200mm FPC cable using MIPI CSI-2, enabling real-time AI inference with the LLM630 Compute Kit. This module provides low power consumption, AI-ISP image processing, a wide dynamic range (HDR), low read noise, and a high signal-to-noise ratio. The CamModule is equipped with a 200mm FPC for flexible cabling to transmit images to LLM630 via MIPI CSI-2 for real-time AI inference and intelligent analysis. Typical applications include intelligent monitoring, robotic vision, drone inspection, and smart cities.