Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY 251In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Green 570 nm Common Cathode 95000 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY 588In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 1 in Red 645 nm Common Cathode 260000 ucd 20 mA 3.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 282In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 617 nm Common Cathode 2.1 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 356In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Green 568 nm Common Cathode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY 287In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 630 nm Common Cathode 28000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 385In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Red 617 nm Common Cathode 4100 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 692In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .39" SINGLE DIGIT YEL LED DISPLAY 373In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Yellow 590 nm Common Cathode 86000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Yellow 588nm Common Cathode 781In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Yellow 588 nm Common Cathode 3000 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY 2In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Red Common Cathode + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 4" SINGLE DIGIT RED LED DISPLAY 54In Stock
60Expected 23/02/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 630 nm Common Cathode 250 mcd 10 mA 3.7 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 330In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Red 627 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 605In Stock
Min.: 1
Mult.: 1

LED Displays Common Cathode Through Hole Tube
Kingbright LED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY 441In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 570 nm Common Cathode 35000 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 787In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 568 nm Common Cathode 11000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY 669In Stock
1 200Expected 16/03/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Cathode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 87In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 160In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 565 nm Common Cathode 11000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY 650In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 630 nm Common Cathode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 541In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 17.02 mm x 8 mm Blue 465 nm Common Cathode 10 mA 3 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY 1 957In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 0.7 in Green 574 nm Common Anode 38000 ucd 20 mA 2.1 V + 85 C - 40 C
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Anode 261In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 617 nm Common Anode 2500 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX RED LED DISPLAY 387In Stock
560Expected 24/04/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 12.7 mm x 17.78 mm x 6.4 mm Red 630 nm Common Anode 90000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Anode 240In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 617 nm Common Anode 12 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 166In Stock
Min.: 1
Mult.: 1

Tube