FPM-817S-R6AE

Advantech
923-FPM-817S-R6AE
FPM-817S-R6AE

Mfr.:

Description:
Display Modules 17" SXGA Ind. Monitor, Res Touch, SS bez

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
882,78 € 882,78 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
FPM-800S
LCD Displays
Resistive
17 in
1280 x 1024
USB
Backlight Type: LED
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 432.5 mm x 365.5 mm x 59.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 24 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8528521000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
ECCN:
EAR99

FPM-800S Industrial Monitors

Advantech FPM-800S Industrial Monitors are rugged and reliable industrial display panels with resistive touch control, direct VGA, DP ports, and a stainless steel front bezel. The Advantech FPM-800S Industrial Monitors feature an Ingress Protection rating of IP-66, protecting water and dust intrusion and making them suitable for use in hygiene-demanding and hazardous environments. These displays are panel, wall, desktop, and VESA arm mountable, feature an OSD (On-Screen Display) control pad on the rear panel, and a true flat 304 stainless steel bezel with an anti-rust coated rear cover.