LED Lighting Driver ICs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 4 WHT LED BK LGT DRVR 285In Stock
1 500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

4 Output 20 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz ADM8843 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.5A, 1 LED, Synchronous Flash Driver 523In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Output Boost 750 mA WLCSP-12 5 V 2.7 V 3 MHz 4.6 V to 5.4 V ADP1660 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller 297In Stock
Min.: 1
Mult.: 1
Reel: 1 500

7 Output Charge Pump 60 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8860 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump 480In Stock
7 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

9 Output Charge Pump 25 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8866 - 40 C + 105 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 400mA 1x Wire Camera LED Ch Pump 179In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Charge Pump 400 mA DFN-10 4.5 V 2.9 V 1 MHz 5.3 V LTC3218 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 2 119In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost SOT-23-5 LT1937 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 305In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Boost 320 mA SC-70-6 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 122In Stock
Min.: 1
Mult.: 1

2 Output Boost 2.5 mA TSSOP-16 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Tube
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 89In Stock
285On Order
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 1 042In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Buck 1 A TSSOP-16 LT3474 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 147In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 114In Stock
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x Buck 1.5A LED Drvr 3In Stock
74Expected 02/03/2026
Min.: 1
Mult.: 1

2 Output Buck 1.5 A TSSOP-20 36 V 4 V 200 kHz to 2 MHz Adjustable LT3475 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 114In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 94In Stock
Min.: 1
Mult.: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz LT3486 - 40 C + 125 C Brightness Control/Dimming Tube
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 539In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr w/ 3000:1 PWM Dimming 87In Stock
Min.: 1
Mult.: 1

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 20In Stock
Min.: 1
Mult.: 1

3 Output 700 mA TSSOP-28 LT3496 Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 2 130In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Output Boost DFN-10 LT3497 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 2 085In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output 1.25 A TSSOP-16 LT3517 Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 110In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 86In Stock
Min.: 1
Mult.: 1

1 Output 1.86 A QFN-16 LT3518 Brightness Control/Dimming Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 93In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 44In Stock
148On Order
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Internal Schottky Diode Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 648In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Output 500 mA MSOP-16 LT3519 Reel, Cut Tape, MouseReel