ROHM Semiconductor LED Lighting Driver ICs

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 16-channel Constant Current Driver Embedded Automotive Backlight LED Driver 3 600In Stock
Min.: 1
Mult.: 1
: 1 500

Boost, Buck 130 mA VQFN-48 5.5 V 3 V 409.6 kHz to 5 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 3 600In Stock
Min.: 1
Mult.: 1
: 1 500

80 mA HTSSOP-B-54 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3 620In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3 936In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1 258In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 24-channel Constant Current Drivers and 8-line Switch Controllers Embedded Backlight LED Driver 2 200In Stock
Min.: 1
Mult.: 1
: 1 000

80 mA VQFN-56 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs LED DRIVER HTSSOP 4 422In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 953In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver With PWM Brightness Control for up to 6 LEDs in Series 4 980In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A60NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs Nch 30V 5.5A Power MOSFET 4 602In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost SOP-16 18 V 9 V 150 kHz Adjustable - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs NANO CAP LED DRIVER 1 740In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 150 mA VQFN-32 48 V 3 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Nano Cap Integrated, Load Switch Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 7 323In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs AECQ 4 832In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 24ch LED Drvr IC w/2line Serial Infce 643In Stock
Min.: 1
Mult.: 1
: 1 500

24 Output Boost 50 mA VQFN-48 5.5 V 3 V 1.02 MHz 20 V - 40 C + 105 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 3 562In Stock
Min.: 1
Mult.: 1
: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Source Driver 1 808In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable 156 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1 969In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 2.7-5.5V 6 RGB LEDs IMAX 30.48mA 2 142In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 30.48 mA VCSP85H2-24 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 2 435In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 4 849In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max 1 310In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output Boost, Buck 120 mA VQFN-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8 000In Stock
Min.: 1
Mult.: 1

12 Output Boost 50 mA SSOP-20 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C Tube
ROHM Semiconductor LED Lighting Driver ICs Constant Current Controller for Automotive LED Lamps 2 583In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable 146 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 2 354In Stock
Min.: 1
Mult.: 1
: 2 500

8 Output Buck 1 A HTSSOP-B-28 60 V 5.5 V 48 V - 40 C + 125 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape