+ 150 C LED Lighting Driver ICs

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Taiwan Semiconductor LED Lighting Driver ICs Linear Constant Current Regulated LED Driver 12 298In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost 100 uA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C Constant Current AEC-Q101 Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R 1 700In Stock
Min.: 1
Mult.: 1
Reel: 2 500
1 Output Buck 2 A eTSSOP-16 60 V 5 V 6 V - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified 264In Stock
Min.: 1
Mult.: 1
Reel: 500

Buck-Boost TSSOP-28EP 45 V 4.5 V 100 kHz to 2.2 MHz MPQ2484 - 40 C + 150 C Cycle-by-Cycle Current Limit, Output Overvoltage Protection, One or More LEDs Short Protection, Fault Flag Output, External Loop Compensation AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A BuckSynchronous LED Driver 429In Stock
Min.: 1
Mult.: 1
Reel: 500

6 Output Boost, Buck 1.2 A QFN-19 42 V 6 V 2 MHz to 2.6 MHz Adjustable MPQ7200-AEC1 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Lumissil LED Lighting Driver ICs Continuous mode inductive step-down converter, integrated swith 40V/1.3A LED driver with fauly reporting, SOP-8-EP, (5.0mm x 6.0mm) 376In Stock
Min.: 1
Mult.: 1
Reel: 2 500
SOP-8 - 40 C + 150 C Reel, Cut Tape, MouseReel

DIOO Microcircuits LED Lighting Driver ICs Controller for adaptive 100/120Hz Current ripple removing circuit 4 916In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost SOT-23-6 37 V 37 V 120 Hz Adjustable - 40 C + 150 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs NCR402T/SOT23/TO-236AB
29 997On Order
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost, Buck 20 mA SOT-23-3 18 V 18 V 16 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 18V 10kHz
55 936On Order
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Linear 350 mA SOT-26-6 18 V 18 V 25 kHz 40 V BCR421 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming
148Expected 10/03/2026
Min.: 1
Mult.: 1

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio
273Expected 22/04/2026
Min.: 1
Mult.: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 2 MHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Infineon Technologies LED Lighting Driver ICs AF SMALL INTEGRATION IC LED DRVR 18V
11 915Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Boost, Buck 60 mA SOT-143R-4 18 V 18 V 16 V BCR402 - 65 C + 150 C High Current Accuracy AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated BCR402UW6-7
Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
18 391On Order
Min.: 1
Mult.: 1
Reel: 3 000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs LED LIGHTING DRIVERS
937Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 1 000

1 Output Boost, Buck 150 mA SOT-223-3 40 V 40 V 10 kHz 40 V - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs PWR LED 2BCK 1,6A V3 563 155Factory Stock Available
Min.: 5 000
Mult.: 5 000
Reel: 5 000

2 Output Buck 1.6 A QFNW-24 3.6 V 3.05 V 10 MHz NCV787 - 40 C + 150 C AEC-Q100 Reel
onsemi LED Lighting Driver ICs 12 CH I2C LED DRVR 107 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

12 Output PWM 60 mA SSOP-EP-24 28 V 5 V 500 Hz NCV7684 - 40 C + 150 C AEC-Q100 Reel
Analog Devices LED Lighting Driver ICs 60V 2MHz Sync 4-Switch Buck-Boost LED Dr Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Buck-Boost 10 A QFN-28 60 V 4 V 600 kHz to 2 MHz LT8391A - 40 C + 150 C Reel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3 Output 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz LT3496 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz LT3517 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C Non-Stocked Lead-Time 10 Weeks
Min.: 95
Mult.: 95

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Tube

Analog Devices LED Lighting Driver ICs 60V Synchronous Boost LED Controller Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC 2 A TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices LED Lighting Driver ICs 60V Synchronous Boost LED Controller Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

1 Output Boost, Buck, SEPIC TSSOP-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C Reel
Analog Devices LED Lighting Driver ICs 60V Synchronous Boost LED Controller Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Boost, Buck, SEPIC QFN-28 38.5 V 2.5 V 100 kHz to 1 MHz LT3762 - 40 C + 150 C Reel
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz Adjustable LT3922 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Output Boost 2 A QFN-28 36 V 2.8 V 200 kHz to 2 MHz LT3922 - 40 C + 150 C Reel