Optek / TT Electronics Infrared Emitters

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm 239In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 90 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 739In Stock
2 000Expected 19/03/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 210 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1 263In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 16 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 879In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 3.6 mW/cm2 20 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters TT Electronics 785In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 2.4 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters High Intensity 890nm 1 494In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 3 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 875nm 443In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 3.5 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters PHOTOSENSOR 299In Stock
976Expected 23/04/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 2.4 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 339In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 1.8 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 283In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.55 mW/cm2 18 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
988Expected 02/06/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 16 mW/cm2 50 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 3 000Stock Available
Min.: 1
Mult.: 1

Through Hole 890 nm 6.6 mW/cm2 20 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935NM Flat Lens Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 935 nm 50 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters TO-46, GaAlAs Infrared emitting diode Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100
20 mA Bulk
Optek / TT Electronics Infrared Emitters TO-46, GaAIAs Infr. Emitting Diode Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 55 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters LED Plastic T-1 with High Power LED Chip Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 20 mA T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 935 nm 50 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked
Min.: 2 000
Mult.: 2 000

Through Hole 935 nm 0.2 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 1 000

Through Hole 935 nm 1.6 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 0.28 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole 935 nm 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 100

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters 890NM 100mW 100mA Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1.5 mW/cm2 24 deg 50 mA 1.8 V 100 mW - 55 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 0.5 mW/cm2 45 deg 20 mA 2.2 V 100 mW - 40 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk