IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Receiver Module 614In Stock
Min.: 1
Mult.: 1
Reel: 1 120

SMD/SMT 38 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1 570In Stock
Min.: 1
Mult.: 1
Reel: 1 120

SMD/SMT 56 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 3 222In Stock
6 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 38 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 590In Stock
1 190On Order
Min.: 1
Mult.: 1
Reel: 1 120

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 391In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Minimold AGC2 38kHz 2.5-5.5V 79In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC6 36kHz 2.5-5.5V 209In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC2 38kHz 2.5-5.5V 1 177In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V 1 541In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast AGC6 38kHz 2.5-5.5V 57In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 78In Stock
2 160On Order
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 116In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38 kHz 2 122In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 134In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC4 714In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 457In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 915In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 829In Stock
Min.: 1
Mult.: 1
Reel: 1 190

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Sensor IC 1 090In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 TVCast 1 140In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 0.15 ms 0.15 ms - 300 mV 5 mA 2.5 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 TVCast 1 229In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 600In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers 56 kHz AGC3 Minimold 69In Stock
1 800Expected 27/03/2026
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 539In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 78In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Reel, Cut Tape, MouseReel