Tube Infrared Receivers

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz
4 108On Order
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ
2 060Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz
6 479On Order
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz
1 773Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module
1 775Expected 15/05/2026
Min.: 1
Mult.: 1

0.6 ms 0.6 ms Side Looker Tube
Vishay Semiconductors Infrared Receivers IR for Data Trans 57.6 kHz Custom Hldr Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 57.6 kHz 45 m 45 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Mold Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC1 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC2 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC3 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC4 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 30 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC4 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 33 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC4 Non-Stocked
Min.: 2 160
Mult.: 2 160

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Mold-3 Tube