SFH 4550 Series Infrared Emitters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 16 619In Stock
19 000Expected 14/04/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 8 758In Stock
6 000On Order
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk