Tube Infrared Receivers

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 391In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 78In Stock
2 160Expected 12/06/2026
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 116In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38 kHz 1 589In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 134In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC4 664In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 457In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 904In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 600In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC3 146In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers 940nm 56kHz Sply Vol 2.5-5.5V 2 676In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 25 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1 450In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 760In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 26In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1 014In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 696In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 36kHz 45Deg 1 120In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 2 160In Stock
Min.: 1
Mult.: 1

33 kHz 45 m 45 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz 1 948In Stock
2 160Expected 29/05/2026
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 607In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 2 411In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 1 595In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 30kHz 45Deg 2 206In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 905In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 427In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube