Vishay VSMB Series Infrared Emitters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. 11 848In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 14 971In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. 10 356In Stock
6 000Expected 04/05/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 940 nm 14.5 mW/sr 9 deg 20 mA 1.6 V 28 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 8 670In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg 7 425In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT 940 nm 13 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 7 476In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 982In Stock
6 000Expected 21/04/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 2 999In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 2 621In Stock
3 000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 4 660In Stock
6 000Expected 12/06/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg. 2 923In Stock
3 000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg.
72 000On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel