SS905A13-TO-01

Coherent
508-SS905A13-TO-01
SS905A13-TO-01

Mfr.:

Description:
Laser Diodes Laser Diodes 905 nm ns Pulsed Multi-junction 140W TO-56 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,88 € 33,88 €
27,72 € 277,20 €
24,76 € 2 476,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Laser Diodes
RoHS:  
140 W
905 nm
Infrared
11.5 V
- 40 C
+ 85 C
TO-56-3
ST905A13
Bulk
Brand: Coherent
If - Forward Current: 40 A
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

ST905A13 Laser Diode

Coherent ST905A13 Laser Diode is designed to provide a high peak optical output power of 95W (typical) and offers a wavelength of 905nm. This laser diode is built with a highly reliable triple-junction epitaxial structure and an emitting area of 200μm x 10μm. The ST905A13 diode features a short pulse operation of up to 100ns with a 0.1% duty cycle. This laser diode is ideally used as a source for next-generation Light Detection and Ranging (LiDAR) applications in automotive, industrial, and consumer fields. The ST905A13 laser diode is RoHS-compliant and comes in a TO-56 metal can package.