PLT5 520FB_P

ams OSRAM
720-PLT5520FB_P
PLT5 520FB_P

Mfr.:

Description:
Laser Diodes Green laser diode, PLT5 520FB_P - 50mW green laser diode in robust TO56 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
400
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,36 € 26,36 €
21,30 € 213,00 €
17,78 € 1 778,00 €
17,09 € 10 254,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
50 mW
520 nm
- 20 C
+ 60 C
TO-56-3
PLT5 520FB_P
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65113A4968
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Metal Can® PLT5 Green Laser Diodes

ams OSRAM Metal Can® PLT5 Green Laser Diodes are single-mode semiconductor lasers in an industrial standard TO56 package. These laser diodes offer better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT5 laser diodes are designed with an integrated photodiode to monitor and control the optical output power to ensure eye safety. These laser diodes are efficient radiation sources for Continuous Wave (CW) and pulsed operation. The PLT5 laser diodes feature a 100MHz minimum modulation frequency, 1nm typical spectral bandwidth (FWHM), and 520nm typical emission wavelength. Typical applications include appliances and tools, entertainment, functional illumination, and outdoor and industrial lighting.

PLT5 Laser Diodes

OSRAM Opto Semiconductors PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colours. The PLT5 laser diodes are available in a T056 package with photodiode and are an efficient radiation source for continuous-wave (CW) and pulsed operation. These laser diodes are available in different variants based on colour, optical output power and typical emission wavelength. Typical applications include laser projection, laser shows, biomedical applications and metrology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.