XLamp® XM-L2 LEDs

Cree LED XLamp® XM-L2 LEDs are high-performing single-die LEDs, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC3 Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 200 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 200 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 220 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3750 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3250 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 2850 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 2850 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 220 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 240 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 240 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 240 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4250 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4250 K 240 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3750 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3250 K 240 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 240 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 260 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 260 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4750 K 260 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4250 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4250 K 260 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XMLBWT Non-Stocked
Min.: 10 000
Mult.: 1 000
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 260 lm 75 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm 4.52 mm Dome Clear XMLBWT Reel